Analog Devices / Linear Technology LT1399CGN

IC, Operational Amplifier, TRIPLE, BIPOLAR, SSOP, 16PIN, PLASTIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1399CGN.

IHS

Datasheet16 pages22 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1399CGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.46
Stock
28,406
114,406
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
500 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
12 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
56 dB
56 dB
Common Mode Rejection Ratio
52 dB
42 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6.3 V
12.6 V
Operating Supply Current
4.6 mA
4.6 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01

Descriptions

Descriptions of Analog Devices / Linear Technology LT1399CGN provided by its distributors.

IC,Operational Amplifier,TRIPLE,BIPOLAR,SSOP,16PIN,PLASTIC
Operational Amplifier, 3 Func, 12000uV Offset-Max, BIPolar, PDSO16
LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown
CONN HSG RACK & PANEL 38POS GRY

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD