Analog Devices / Linear Technology LT1394CMS8

LT1394 - 7ns, Low Power, Single Supply, Ground-Sensing Comparator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1394CMS8.

Upverter

Datasheet16 pages27 years ago

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT1394CMS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.025
Stock
48,012
106,824
Authorized Distributors
0
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Propagation Delay
9 ns
9 ns
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1394CMS8 provided by its distributors.

LT1394 - 7ns, Low Power, Single Supply, Ground-Sensing Comparator
IC,VOLT COMPARATOR,SINGLE,BIPOLAR,TSSOP,8PIN,PLASTIC
Comparator, 1 Func, 4000uV Offset-Max, 7ns Response Time, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD