Analog Devices / Linear Technology LT1381CS

LT1381 - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1381CS.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet8 pages26 years ago

Arrow Electronics

iiiC

Jameco

Sierra IC

CAD Models

Download Analog Devices / Linear Technology LT1381CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.645
$ 4.645
Stock
135,307
195,268
195,268
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1381CS provided by its distributors.

LT1381 - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors
IC,LINE TRANSCEIVER,BIPOLAR,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC
IC DVR/RCVR 5V RS232 DUAL 16SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
IC MCU 16/32BIT 256KB 100TFBGA
RS232 2DX/2RX in narrow soic <NV

Images

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1381CS