Analog Devices / Linear Technology LT1224CN8

Contains Lead DIP RoHS Compliant op amp amplifier circuit 86dB 400V/mus 70C 45MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1224CN8.

Upverter

Datasheet8 pages30 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1224CN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.27
$ 40.27
Stock
58,856
131,055
131,055
Authorized Distributors
0
1
1
Case/Package
-
Q
Q
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
400 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
34 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
500 µV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
75 dB
86 dB
86 dB
Common Mode Rejection Ratio
86 dB
95 dB
95 dB
Min Supply Voltage
5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
7 mA
5.3 mA
5.3 mA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1224CN8 provided by its distributors.

Contains Lead DIP RoHS Compliant op amp amplifier circuit 86dB 400V/mus 70C 45MHz
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8
IC,Operational Amplifier,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD