Analog Devices / Linear Technology LT1179SW

LT1179 - 17µA Max, Quad, Single Supply, Precision Op Amps

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1179SW.

Linear Technology

Technical Drawing1 page20 years ago
Datasheet12 pages23 years ago

Jameco

iiiC

Alternate Parts

Price @ 1000
$ 9.647
Stock
60,231
108,992
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.04 V/µs
-
Gain Bandwidth Product
60 kHz
60 kHz
Input Offset Voltage (Vos)
160 µV
600 µV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
17 µA
17 µA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1179SW provided by its distributors.

LT1179 - 17µA Max, Quad, Single Supply, Precision Op Amps
IC,Operational Amplifier,QUAD,BIPOLAR,SOP,16PIN,PLASTIC
Operational Amplifier, 4 Func, 1300uV Offset-Max, BIPolar, PDSO16

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD