Analog Devices / Linear Technology LT1141ACN

Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1141ACN.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet12 pages26 years ago

iiiC

Alternate Parts

Price @ 1000
$ 7.21
Stock
49,597
147,115
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
24
24
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
5
5
Data Rate
250 kbps
250 kbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices / Linear Technology LT1141ACN provided by its distributors.

Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24
IC,LINE TRANSCEIVER,BIPOLAR,3 DRIVER,5 RCVR,DIP,24PIN,PLASTIC
LT1141A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1141ACN.