Analog Devices / Linear Technology LT1124CN8

Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1124CN8.

IHS

Datasheet20 pages12 years ago

Upverter

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1124CN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.86
Stock
111
147,407
Authorized Distributors
0
6
Case/Package
DIP
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.7 V/µs
4.5 V/µs
Gain Bandwidth Product
12.5 MHz
12.5 MHz
Input Offset Voltage (Vos)
170 µV
20 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
22 V
44 V
Operating Supply Current
2.3 mA
2.3 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1991-10-22

Descriptions

Descriptions of Analog Devices / Linear Technology LT1124CN8 provided by its distributors.

Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDIP8
IC,Operational Amplifier,DUAL,BIPOLAR,DIP,8PIN,PLASTIC
LT1124 - Dual Low Noise, High Speed Precision Op Amps
IC OPAMP GP 12.5MHZ 8DIP
LT1124CN8 LINEAR

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD