Analog Devices / Linear Technology LT1117CST

LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223
$ 6.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1117CST.

Augswan

Datasheet16 pages16 years ago

Linear Technology

iiiC

Jameco

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LT1117CST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.89
$ 4.25
$ 4.25
Stock
66,045
162,692
162,692
Authorized Distributors
3
6
6
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
800 mA
800 mA
Min Input Voltage
2.45 V
2.45 V
2.45 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
-
10 V
10 V
Accuracy
-
-
-
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB

Descriptions

Descriptions of Analog Devices / Linear Technology LT1117CST provided by its distributors.

LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223
IC,VOLT REGULATOR,ADJUSTABLE,+1.25 TO +15V,BIPOLAR,SOT-223,3PIN,PLASTIC
Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PDSO4
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
75dB Adjustable 800mA 1 1.25V 2.45V 13.7V 10V 1.2V@ 100mA,1.25V@ 500mA,1.3V@ 800mA,1.2V@ 800mA,1.15V@ 500mA,1.1V@ 100mA 0.4% 0.2% SOT-223 , 1.8mm

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1117CST