Analog Devices / Linear Technology LT1084CT-12

Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1084CT-12.

Upverter

Datasheet12 pages18 years ago

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1084CT-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.898
Stock
61,418
206,988
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
2.55 V
2.55 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB

Descriptions

Descriptions of Analog Devices / Linear Technology LT1084CT-12 provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3
Contains Lead Non-RoHS Compliant Bulk voltage regulator linear 60dB 125C 5A 1.3V
IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC
LT1084-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1084CT12