Analog Devices / Linear Technology LT1080IN

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1080IN.

IHS

Datasheet12 pages24 years ago

Linear Technology

Alternate Parts

Price @ 1000
$ 6.22
$ 6.22
Stock
14,878
113,690
113,690
Authorized Distributors
0
6
6
Case/Package
DIP
-
-
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-08-01

Descriptions

Descriptions of Analog Devices / Linear Technology LT1080IN provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18
LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver
IC DRVR/RCVR DUAL-RS232 5V 18DIP
IC TRANSCEIVER FULL 2/2 18DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD