Analog Devices / Linear Technology LT1077IS8

Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1077IS8.

IHS

Datasheet16 pages23 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1077IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.07
Stock
13,257
173,434
Authorized Distributors
0
6
Case/Package
SOP
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.07 V/µs
0.08 V/µs
Gain Bandwidth Product
230 kHz
230 kHz
Input Offset Voltage (Vos)
450 µV
9 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
106 dB
94 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
22 V
44 V
Operating Supply Current
56 µA
56 µA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1077IS8 provided by its distributors.

Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
LT1077 - Micropower, Single Supply, Precision Op Amp
IC OPAMP GP 230KHZ 8SO
LT1077IS8 LT SOP8
MAX1452AAE MAXIM

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD