Analog Devices / Linear Technology LT1032IN

Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1032IN.

IHS

Datasheet12 pages24 years ago

Linear Technology

Jameco

Alternate Parts

Price @ 1000
$ 5.075
$ 5.075
Stock
90
131,640
131,640
Authorized Distributors
0
6
6
Case/Package
DIP
-
-
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01

Descriptions

Descriptions of Analog Devices / Linear Technology LT1032IN provided by its distributors.

Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14
IC LINE DRIVER LOWPWR QUAD 14DIP
LT1032 - Quad Low Power Line Driver

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD