Analog Devices / Linear Technology LT1018CSW

RoHS Compliant Contains Lead General Purpose 75nA comparator circuit 70C 110dB 1mV 6mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1018CSW.

Upverter

Datasheet16 pages18 years ago

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT1018CSW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.43
Stock
53,703
154,552
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
16
16
Input Offset Voltage (Vos)
1 mV
1 mV
Propagation Delay
6 µs
6 µs
Power Supply Rejection Ratio (PSRR)
-
110 dB
Common Mode Rejection Ratio
110 dB
115 dB
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
40 V
40 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1018CSW provided by its distributors.

RoHS Compliant Contains Lead General Purpose 75nA comparator circuit 70C 110dB 1mV 6mus
IC COMPARATOR MCRPWR DUAL 16SOIC
LT1018 - Micropower Dual Comparator
Comparator, 2 Func, 1400uV Offset-Max, PDSO16

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD