Analog Devices / Linear Technology LT1017IN8

RoHS Compliant Contains Lead General Purpose 15nA comparator circuit 85C 110dB 1mV 22mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1017IN8.

Upverter

Datasheet16 pages18 years ago

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1017IN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.232
$ 4.232
Stock
61,756
164,164
164,164
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Propagation Delay
22 µs
22 µs
22 µs
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
115 dB
115 dB
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
40 V
40 V
40 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1017IN8 provided by its distributors.

RoHS Compliant Contains Lead General Purpose 15nA comparator circuit 85C 110dB 1mV 22mus
IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,8PIN,PLASTIC
IC COMPARATOR MICROPWR DUAL 8DIP
Comparator, 2 Func, 1400uV Offset-Max, PDIP8
LT1017 - Micropower Dual Comparator

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1017 IN8
  • LT1017-IN8