LEMO PXG.M0.4GG.NG

Circular Push Pull Connectors 4P FEM R/A RCPT KEY 2NUTS GRY FNT NUT
$ 26.803
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PXG.M0.4GG.NG.

IHS

Datasheet2 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download LEMO PXG.M0.4GG.NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CIRCULAR CONNECTOR, RECEPTACLE, SIZE 1, 4 POSITION, PANEL
Circular Connector, 4 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
Circular Connector, 4 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO PXG.M0.4GG.NG provided by its distributors.

Circular Push Pull Connectors 4P FEM R/A RCPT KEY 2NUTS GRY FNT NUT
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket
Detent Lock,Female Sockets,Push-Pull,Receptacle 4pin Polysulfone (PSU) 8A
Circular Connector, 1P Series, Receptacle, 4, Socket, Through Hole, Pcb Mount Rohs Compliant: Yes |Redel PXG.M0.4GG.NG
CONN RCPT FMALE 4POS GOLD SOLDER
CIRCULAR CONNECTOR, RCPT, 4POS, PCB; Product Range: 1P Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: PCB Socket; Coupling Style: -; Connector Body Material:

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU