Eaton JBXER1G04FSSDSR

Circular Connector, Receptacle, Size 1, 4 Position, Panel
$ 23.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXER1G04FSSDSR.

Farnell

Datasheet50 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

AmphenolPT02A-12-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceMS3102R20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-24P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT07A-12-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT00E-12-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port

Descriptions

Descriptions of Eaton JBXER1G04FSSDSR provided by its distributors.

CIRCULAR CONNECTOR, RECEPTACLE, SIZE 1, 4 POSITION, PANEL
Front mount receptacle, IP40, size 1, 4 female contacts | Souriau-Sunbank by Eaton JBXER1G04FSSDSR
Female Sockets,Push-Pull,Receptacle 4pin Brass 10A , 21mm
JBX Push-Pull Connectors RCP SHELL 1 4P SLDR WIRE SIZE 24
CONN RCPT FMALE 4P GOLD SLDR CUP
Circular Connector, Receptacle, Size 1, 4 Position, Panel; Product Range:Souriau Jbx Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:- Rohs Compliant: Yes |Souriau-Sunbank/eaton JBXER1G04FSSDSR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN