LEMO PRG.M0.5GL.LC52G

Circular Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
$ 23.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PRG.M0.5GL.LC52G.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Chrome over Nickel JBX ROHS3Compliant Chrome Circular Connector 24AWG -40C~125C 9A 660V
ITT / CannonPLC1G822005
Circular Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonPLC1G022005
Circular Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonPLC3G822005
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 7A 20.0muin 0.51mum
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug

Descriptions

Descriptions of LEMO PRG.M0.5GL.LC52G provided by its distributors.

Circular Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
Circular Push Pull Connectors STRT RECEP 5 PIN FML SLDR C52 COLLET
LRR 5C GRAY PSU 5.2mm GREY FEM
CONN RCPT FMALE 5P GOLD SLDR CUP
SOCKET, IN-LINE, GREY NUT, 5WAY; Product Range: -; No. of Contacts: 5Contacts; Connector Body Material: PSU (Polysulphone) Body; Contact Material: -; SVHC: No SVHC (07-Jul-2017); Colour: Grey; Connector Mounting: Cable Mount; C
SOCKET, IN-LINE, GREY NUT, 5WAY; Connector type:Circular; Gender:Receptacle; Ways, No. of:5; Termination method:Solder; Contact style:Socket; Mounting type:Cable; Colour:Grey; Current rating:7A; Flammability rating:UL94V-0; IP RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU