LEMO PHG.1K.307.CLLC55Z

Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 46.613
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.1K.307.CLLC55Z.

IHS

Datasheet3 pages7 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Medical
ITT / CannonPLA1G522007
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE GRAY 7 PIN 5 A PLA SERIES
ITT / CannonPLC1G522007
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 5A 20.0muin 0.51mum
ITT / CannonPLA1G822007
CIRCULAR PLASTIC PUSH PULL STRAIGHT PLUG W/CABLE GRAY 7 PIN 5 A PLA SERIES
Chrome over Nickel JBX ROHS3Compliant Chrome Circular Connector 24AWG -40C~125C 9A 660V
Conn Push-Pull PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Medical Blister

Descriptions

Descriptions of LEMO PHG.1K.307.CLLC55Z provided by its distributors.

Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 7P SOLDER SCKT RECPT CABLE COLLET 6.2MM
Conn Circular 7 POS Solder ST Cable Mount 7Terminal 1Port
CONN RCPT FMALE 7P GOLD SLDR CUP
SOCKET, IN LINE 7 WAY; Connector Type: Circular; Connector Body Material: Brass; Gender: Receptacle; Contact Gender: Socket; Connector Mounting: Cable; No. of Contacts: 7; Contact Termination: Solder; SVHC: No SVHC (19-Dec-2011)
SOCKET, IN LINE 7 WAYSOCKET, IN LINE 7 WAY; Ways, No. of:7; IP rating:IP66; Current rating:7A; Material:Brass; Mating cycles, No. of:5000; Plating:Chrome ; Poles, No. of:7; Resistance, contact:3.6mR RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU