Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JBXFD1G07MSSDSR

Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Medical
$ 34.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXFD1G07MSSDSR.

IHS

Datasheet292 pages11 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-1.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-10-07
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Plug
Connector Push-Pull M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
AmphenolAPSDSF6E2
Circular Connector, 7 Contact(s), Female, Solder Terminal, Plug
AmphenolAPSDPF6E2
Circular Connector, 7 Contact(s), Male, Solder Terminal, Plug
Amphenol Industrial97-3107A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Eaton JBXFD1G07MSSDSR provided by its distributors.

Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Medical
Circular Connector, 7 Contact(s), Brass, Male, Crimp Terminal, Plug
Male pin,Circular Connectors,plug 7pin Brass 7A gold silvery free hanging 45mm(Length)
CIRCULAR PUSH PULL CONNECTOR, PLUG, SHELL 1, 7P, SOLDER 26-22 | Souriau-Sunbank by Eaton JBXFD1G07MSSDSR
Straight plug, IP40, size 1, 7 male contacts, cable clamp backshell
Souriau SCT
JBX Push-Pull Connectors PLG SHELL 1 7P SLDR WIRE SIZE 26-22
CIRCULAR CONN, PLUG, SIZE 1, 7POS, CABLE
ST PLUG SZ1 G-07 PIN SDR NKL RED DOT
CONN PLUG MALE 7P GOLD SLDR CUP
Circular Connector, Plug, Size 1, 7 Position, Cable; Product Range:Souriau Jbx Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Contact Gender:Pinrohs Compliant: Yes |Souriau-Sunbank/eaton JBXFD1G07MSSDSR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN