LEMO PHG.1B.303.CLLD62Z

Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 29.861
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.1B.303.CLLD62Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+97.06%

CAD Models

Download LEMO PHG.1B.303.CLLD62Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101A14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT01E-12-3P(SR)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 48.81mm*26.18mm
Amphenol IndustrialMS3111E12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01P-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of LEMO PHG.1B.303.CLLD62Z provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 3P SOLDER SCKT RECPT CABLE COLLET 6.2MM
Conn Circular F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
CONN RCPT FMALE 3P GOLD SLDR CUP
LEMO PHG.1B.303.CLLD62Z 丸型コネクタ
SOCKET, IN-LINE, 1B, 3WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Connector Mounting:Cable; No. of Contacts:3; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU