LEMO PAH.N0.3GL.LC65GZ

Circular Push Pull Connectors 3P SOLDER STR PLUG CBL COLLET 6.5MM GRY
$ 13.136
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PAH.N0.3GL.LC65GZ.

IHS

Datasheet3 pages6 years ago

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-14.97%

CAD Models

Download LEMO PAH.N0.3GL.LC65GZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
3 Pole Cable Mount Connector Plug, 8 Shell Size, Female Contacts | Souriau-Sunbank by Eaton UTS6JC8E3S
Circular Connector, 33 Contact(s), Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-3P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 3 #16 solder pin contact
Amphenol IndustrialPT06E-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06P-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of LEMO PAH.N0.3GL.LC65GZ provided by its distributors.

Circular Push Pull Connectors 3P SOLDER STR PLUG CBL COLLET 6.5MM GRY
Circular Connector, 3 Contact(s), Female, Solder Terminal, Plug
Circular Connector, 1P Series, Plug, 3, Socket, Solder, Cable Mount Rohs Compliant: Yes |Redel PAH.N0.3GL.LC65GZ
CONN PLUG FMALE 3P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 3POS, CABLE; Product Range: 1P Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: P

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU