Eaton UTS6JC8E3P

Souriau circular connector socket, UTSseries, 3Core, Cable installation, welding, IP68,IP69K
$ 20.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC8E3P.

IHS

Datasheet216 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.98%

CAD Models

Download Eaton UTS6JC8E3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol IndustrialPT06E-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06P-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT01P-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT05A-8-33P
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-8-3P(027)
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-8-3P(025)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of Eaton UTS6JC8E3P provided by its distributors.

Souriau circular connector socket, UTSseries, 3Core, Cable installation, welding, IP68,IP69K
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Cir Conn, Circular Ind, 3Pos; |Souriau-Sunbank/eaton UTS6JC8E3P
Cable Mount Connector Plug 8 Shell Size Male Contacts 3 Pole | Souriau-Sunbank by Eaton UTS6JC8E3P
Plastic plug, with cable gland backshell, with 3 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
Connector,Trim Trio UTS Series
CONN PLUG MALE 3P GOLD SLDR CUP
CONN PLUG MALE 3POS SOLDER CUP
PLUG, HISEAL, SIZE8, 3WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connector Body Materi
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 6.5 / Cable Entry Min. mm = 2.5 / Series = UTS Hi Seal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS6JC 8E3P