LEMO PAG.M0.2GL.AC52N

Circular Push Pull Connectors 2P SOLDER STR PLUG C BL COLLET 5.2MM BLK
$ 9.533
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PAG.M0.2GL.AC52N.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download LEMO PAG.M0.2GL.AC52N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F14S-9P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06E-10-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06A-10-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Male Plug With Backshell And Contacts |Souriau-Sunbank/eaton UTS6JC12E2P

Descriptions

Descriptions of LEMO PAG.M0.2GL.AC52N provided by its distributors.

Circular Push Pull Connectors 2P SOLDER STR PLUG C BL COLLET 5.2MM BLK
Circular Connector, 2 Contact(s), Male, Solder Terminal, Plug
Conn Circular M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Redel: Cbl Plug Shell, StndKey
CONN PLUG MALE 2P GOLD SLDR CUP
Circular Connector, 2Pos, Plug, Solder; Connector Type:Circular Industrial; Product Range:1P Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:- Rohs Compliant: Yes |Redel PAG.M0.2GL.AC52N

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU