Eaton UTS6JC12E2P

Male Plug With Backshell And Contacts |Souriau-Sunbank/eaton UTS6JC12E2P
$ 23.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC12E2P.

IHS

Datasheet216 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

CAD Models

Download Eaton UTS6JC12E2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

AmphenolPT06A-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-8-2P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 2 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06E-10-2P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 2 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-10-2P(SR)
Circular MIL Spec Connector, Plugs, Pad, Aluminum Alloy, Wire Mount, 48.41mm L × 22.22mm H
Amphenol IndustrialPT06E-10-2P(SR)
Circular MIL Spec Connector Solder pad wire mounting 48.41mm(Length)*22.22mm(height)
Amphenol IndustrialMS3116E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS6JC12E2P provided by its distributors.

Male Plug With Backshell And Contacts |Souriau-Sunbank/eaton UTS6JC12E2P
Plastic plug, with cable gland backshell, with 2 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONNECTOR, CIRCULAR, PLUG, 2POS, CABLE
UTS6JC12E2P 20 WKS ARO TRANSIT NC/NR
CONN PLUG MALE 2P GOLD SLDR CUP
HI SEAL PLUG S.12, MALE SOLDER
CONNECTOR, CIRCULAR, PLUG, 2POS, CABLE; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connector Body Material: Thermoplastic Body; Connector Body Plating: -; Contact Material: Copper; Contact Plating: -; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Cable Mount; Connector Shell Size: 12; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Gold Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Plug; Insert Arrangement: 12-2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN