LEMO FHG.0B.302.CLAD52

Circular Connector, 2 Contact(s), Brass, Male, Solder Terminal, Plug
$ 58.358
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FHG.0B.302.CLAD52.

IHS

Datasheet3 pages6 years ago

LEMO

Sager Electronics

Inventory History

3 month trend:
-60.55%

Alternate Parts

Price @ 1000
$ 58.358
$ 42.426
$ 42.426
Stock
507
2,158
2,158
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
2
2
2
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Snap
Snap
Snap
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
10 A
10 A
10 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106E12S-3P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F14S-9P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06A-10-2P(SR)
Circular MIL Spec Connector,Plugs Aluminum Alloy 48.41mm*22.22mm

Descriptions

Descriptions of LEMO FHG.0B.302.CLAD52 provided by its distributors.

Circular Connector, 2 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors 2P R/A PLUG MALE SOL DER D52 COLLET
Conn Circular M 2 POS Solder RA Cable Mount 2 Terminal 1 Port
Lb90 Keyg 2C Chr 5.2Mm D |Lemo FHG.0B.302.CLAD52
CONN PLUG MALE 2P GOLD SLDR CUP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU