LEMO FGT.3F.330.XLM

Circular Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 168.939
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGT.3F.330.XLM.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Sager Electronics

Newark

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT06SE-18-30P
Conn MIL-C-26482 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol AerospaceMS27473T18B30S
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-18-30P(SR)(LC)
Miniature Cylindrical Circular Connector Housing Plug 30 Position Pin Contact Cable Mount
Conn MIL-DTL-38999 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceMS27473T18A30S
Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port

Descriptions

Descriptions of LEMO FGT.3F.330.XLM provided by its distributors.

Circular Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG FEMALE
Female Sockets,Plug,Push-Pull 30pin Aluminum Alloy 3.5A
CONN PLUG FMALE 30POS GOLD CRIMP
Circular Connector, Plug, 30 Position, Cable; Rango De Producto:Serie 3F; Género:Macho; Núm. De Contactos:30; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Lemo FGT.3F.330.XLM

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU