Amphenol D38999/26WJ20PB-LC

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 68.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26WJ20PB-LC.

element14 APAC

Datasheet1 page14 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT06SE-18-30P
Conn MIL-C-26482 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialPT06SE-18-30P(SR)(LC)
Miniature Cylindrical Circular Connector Housing Plug 30 Position Pin Contact Cable Mount
Amphenol AerospaceMS27473T18A30S
Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol AerospaceMS27473T18F30S
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27484T18F30P
Conn Subminiature Cylindrical PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol D38999/26WJ20PB-LC provided by its distributors.

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
MIL-DTL-38999 Series III Circular Connector
TV 30C MIXED PIN PLUG CAD Allow 5-7 Days for BTO & warehouse Transfer
Plug Housing,Threaded 30pin Aluminum , 31.34mm
Plug |Amphenol Aerospace D38999/26WJ20PB(LC)
CONN PLG HSG MALE 30POS INLINE
CIRCULAR, SIZE 25, 30WAYS, PIN (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 30Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Co
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26WJ20PB L/C
  • D38999/26WJ20PB(LC)
  • D38999/26WJ20PBLC
  • D3899926WJ20PBLC