LEMO FGG.2B.312.CLAD92Z

Circular Connector, 12 Contact(s), Brass, Male, Solder Terminal, Plug
$ 60.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.2B.312.CLAD92Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

element14

Inventory History

3 month trend:
-47.24%

CAD Models

Download LEMO FGG.2B.312.CLAD92Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circular Connector, 10 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 10 Contact(s), Brass, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-12-10S(SR)
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3116F12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3116E12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.2B.312.CLAD92Z provided by its distributors.

Circular Connector, 12 Contact(s), Brass, Male, Solder Terminal, Plug
Conn Circular M 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Circular Push Pull Connectors PLUG (CdG) 12CTS C-COL
Straight plug size 2B-series 1 2-pin w/collet
Male Pins,Plug,Push-Pull 12pin Brass 7A
CONN PLUG MALE 12P GOLD SLDR CUP
PLUG, IN-LINE, 12WAY; Product Range: 2B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 12Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Material: Brass Body;
CIRCULAR CONNECTOR, PLUG, 12POS, CABLE; Connector Type:Circular Industrial; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:12; Contact Termination:Solder RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU