Eaton JBXFD2G10MSSDSR

Circular Connector, 10 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 54.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXFD2G10MSSDSR.

IHS

Datasheet292 pages11 years ago

element14

Factory Futures

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-10-07
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Medical
Conn Circular M 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Circular Push Pull Connector, Inline Rcpt, Shell 0, 7 Conn, Socket, Female | Souriau-Sunbank by Eaton JBXPC0G07FSS35PR
Amphenol IndustrialAPSFSC6E2
Circular Connector, 8 Contact(s), Female, Solder Terminal, Plug
Amphenol Industrial97-3107A-18-8P
Connector Standard Cylindrical Circular PL 18-8 ST Quick Disconnect
AmphenolAPSDPF6E2
Circular Connector, 7 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Eaton JBXFD2G10MSSDSR provided by its distributors.

Circular Connector, 10 Contact(s), Brass, Male, Crimp Terminal, Plug
CIRCULAR PUSH PULL CONNECTOR, PLUG, SHELL 2, 10P, SOLDER, 24 | Souriau-Sunbank by Eaton JBXFD2G10MSSDSR
Straight plug, IP40, size 2, 10 male contacts, cable clamp backshell
Souriau SCT
Conn Push-Pull M 10 POS Solder ST Cable Mount 10 Terminal 1 Port
JBX Push-Pull Connectors PLG SHELL 2 10P SLDR WIRE SIZE 24
CIRCULAR CONN, PLUG, SZ 2, 10POS, CABLE
ST PLUG SZ2 G-10 PIN SDR NKL RED DOT
CONN PLUG MALE 10P GOLD SLDR CUP
Circular Connector Plug, Size 2, 10 Position, Cable; Product Range:jbx Series; Circular Connector Shell Style:cable Mount Plug; No. Of Contacts:10Contacts; Circular Contact Type:solder Pin; Coupling Style:push-Pull; Gender:plug Rohs Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN