LEMO FGG.1B.307.CLAD62

Circular Connector, 7 Contact(s), Brass, Male, Solder Terminal, Plug
$ 34.046
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.307.CLAD62.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Sager Electronics

KeyWolf

Inventory History

3 month trend:
-64.80%

CAD Models

Download LEMO FGG.1B.307.CLAD62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 6 Contact(s), Brass, Female, Solder Terminal, Plug
AmphenolAPSDSF6E2
Circular Connector, 7 Contact(s), Female, Solder Terminal, Plug
AmphenolAPSDPF6E2
Circular Connector, 7 Contact(s), Male, Solder Terminal, Plug
Amphenol Industrial97-3107A-18-8P
Connector Standard Cylindrical Circular PL 18-8 ST Quick Disconnect

Descriptions

Descriptions of LEMO FGG.1B.307.CLAD62 provided by its distributors.

Circular Connector, 7 Contact(s), Brass, Male, Solder Terminal, Plug
CIRCULAR CONN, PLUG, SIZE 1, 7POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:1; Insert Arrangement:307
Circular Connector, Plug, Size 1, 7 Position, Cable; Rango De Producto:Serie 1B; Género:Macho; Núm. De Contactos:7; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.1B.307.CLAD62
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Material = Brass / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 316 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 5.1 / Series = B-Serie 1B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU