LEMO FGG.0K.305.CLAC45Z

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Plug
$ 33.513
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0K.305.CLAC45Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06E-10-5P(SR)
Conn Miniature Cylindrical PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06E-10-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT05A-10-5S
Connector Miniature Cylindrical Circular PL 10-5 ST Cable Mount
Amphenol IndustrialPT06P-10-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06A-10-5P(023)
Connector Miniature Cylindrical Circular PL 10-5 ST Cable Mount

Descriptions

Descriptions of LEMO FGG.0K.305.CLAC45Z provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Male Pins,Plug,Push-Pull 5pin Brass 6.5A
CONN PLUG MALE 5P GOLD SLDR CUP
PLUG, IN-LINE, 5WAY; Connector Type:Circular Industrial; Series:K; Connector Body Material:Brass; Connector Mounting:Cable; No. of Contacts:5; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Gold; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU