LEMO FGG.0B.560.ZZK

Circular Push Pull Connectors MALE CRIMP CONT CHROMEL
$ 16.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.560.ZZK.

Sager Electronics

Datasheet2 pages1 year ago

Newark

Inventory History

3 month trend:
+169%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal

Descriptions

Descriptions of LEMO FGG.0B.560.ZZK provided by its distributors.

Circular Push Pull Connectors MALE CRIMP CONT CHROMEL
Straight plug, key, cable collet
Contact PIN Crimp ST Cable Mount
CON CRP MALE 0.9mm THERMO CHRO
CONTACT PIN 20-24AWG CRIMP GOLD
Contact, Pin, 20-24Awg, Crimp; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:20Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie 0B; Contacto, Tamaño:- |Lemo FGG.0B.560.ZZK

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU