LEMO FGG.0B.303.CLAD35

Circular Push Pull Connectors STRT PLUG 3-PIN ML SLDR D35 COLLET
$ 26.758
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.303.CLAD35.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

Sager Electronics

Inventory History

3 month trend:
-80.96%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06E-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT05A-8-33S
Connector Miniature Cylindrical Circular PL 8-33 ST Cable Mount
AmphenolMS3116P8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06P-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.0B.303.CLAD35 provided by its distributors.

Circular Push Pull Connectors STRT PLUG 3-PIN ML SLDR D35 COLLET
Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Lemo FGG.0B.303.CLAD35 B Series Multi-pole Connector - 3 Pin Straight Plug
Circular Plug 3 LV Contacts with Solder termination
Lbp Keyg 3C Chr 3.5Mm D Rohs Compliant: Yes |Lemo FGG.0B.303.CLAD35
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
RF Connector, Male, Cable Mount, Solder Terminal, Plug
Straight plug size 0B-series 3 -pin w/collet
Male Pins,Plug,Push-Pull 3pin Brass 8A
CONN PLUG MALE 3P GOLD SLDR CUP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU