LEMO EPY.00.250.NTN

Conn Coaxial RCP/RCP 50Ohm Solder RA Thru-Hole Gold Over Nickel
$ 44.074
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EPY.00.250.NTN.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Upverter

LEMO

Newark

Inventory History

3 month trend:
+85.81%

CAD Models

Download LEMO EPY.00.250.NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF031-5607
RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole, 50 ohm, Phosphor Bronze
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF122462
RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole, 50 ohm, Phosphor Bronze
RF TNC Connector, Female, Board Mount, Solder Terminal, Receptacle
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5640
connector, rf coaxial, bnc rt angle pcb blkhd jack recept, metal housing, round pins

Descriptions

Descriptions of LEMO EPY.00.250.NTN provided by its distributors.

Conn Coaxial RCP/RCP 50Ohm Solder RA Thru-Hole Gold Over Nickel
RF Connector, Female, Board Mount, Solder Terminal, Receptacle
Circular Connector Receptacle 1 Coax 50 Ohm-Pin with Print termination
RF COAXIAL, EPY, JACK, 50 OHM, PCB; Connector Type:2 x EPY Jack; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:-; Contact Plating:-; RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU