LEMO EPG.1B.308.HLN

Circular Connector, 8 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle
$ 52.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EPG.1B.308.HLN.

IHS

Datasheet3 pages6 years ago

Upverter

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+94.34%

CAD Models

Download LEMO EPG.1B.308.HLN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Amphenol Industrial71-533723-08S
Conn Cylindrical Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port Automotive
Conn Circular SKT 8 POS Solder ST Jam Nut 8 Terminal 1 Port
ITT / CannonKPT02E12-8SEX
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonKPT02E12-8SEXA206
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO EPG.1B.308.HLN provided by its distributors.

Circular Connector, 8 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle
Female Sockets,Push-Pull,Receptacle 8pin Brass and Polyphenylene Sulfide (PPS) 2A , 27mm*12.6mm
Conn Circular F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
Circular Push Pull Connectors RECPT 900F.PCB 8 CTS
CONN RCPT FMALE 8POS GOLD SOLDER
SOCKET, R/A, PCB, 1B, 8WAY; Product Range: 1B Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Materia
SOCKET, R/A, PCB, 1B, 8WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Connector Mounting:PCB; No. of Contacts:8; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU