Amphenol 71-533723-08J

Conn Circular SKT 8 POS Solder ST Jam Nut 8 Terminal 1 Port
$ 42.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 71-533723-08J.

Farnell

Datasheet54 pages9 years ago
Datasheet80 pages19 years ago

Inventory History

3 month trend:
-98.62%

Related Parts

Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
ITT / CannonKPT02E12-8SEX
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonKPT02E12-8SEXA206
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Conn MIL-C-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Circular Connector, Panel Mount Receptacle, 10 Contacts, PCB Socket, Aluminium Alloy Body

Descriptions

Descriptions of Amphenol 71-533723-08J provided by its distributors.

Conn Circular SKT 8 POS Solder ST Jam Nut 8 Terminal 1 Port
Circular Connector, Miniature Bayonet, Circular Industrial, Mil - C - 26482 Series I, Receptacle Rohs Compliant: No |Amphenol Industrial 71-533723-08J
CIRCULAR, SIZE 12, 8WAY, SKT; Product Range: -; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: PCB Socket; Coupling Style: -; Connector Body Material: Aluminium Alloy
CIRCULAR, SIZE 12, 8WAY, SKT; Connector Type:Circular Industrial; Series:PT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Jam Nut; Connector Shell Size:12; Insert Arrangement:12-8; No. of Contacts:8; Contact Termination:Through Hole Vertical; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7153372308J