LEMO EPG.1B.307.HLN

Circular Connector, 7 Contact(s), Female, Screw/Solder Terminal, Receptacle
$ 49.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EPG.1B.307.HLN.

IHS

Datasheet3 pages6 years ago

Upverter

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-3.59%

CAD Models

Download LEMO EPG.1B.307.HLN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial71-533723-08S
Conn Cylindrical Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port Automotive
ITT / CannonKPT07A10-6SEX
CIRCULAR CONNECTOR METAL COMMERCIAL KPT SERIES
ITT / CannonKPT07A10-6SWEX
Conn Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port
ITT / CannonKPT2E10-6SEXA206
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 6, Socket, Solder, Panel Mount |Itt Cannon KPT2E10-6SEXA206
Circular MIL Spec Connector,Receptacles Aluminum 7.5A 30.4mm*26.97mm
Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO EPG.1B.307.HLN provided by its distributors.

Circular Connector, 7 Contact(s), Female, Screw/Solder Terminal, Receptacle
Conn Circular F 7 POS Solder RA Thru-Hole 7 Terminal 1 Port
Circular Push Pull Connectors 7P FEMALE PCB MNT R/A SOLDER
LB90 KeyG 7C NI BRASS PCB RECP
CONN RCPT FMALE 7POS GOLD SOLDER
SOCKET, R/A, PCB, 1B, 7WAY; Product Range: 1B Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Materia
SOCKET, R/A, PCB, 1B, 7WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Connector Mounting:PCB; No. of Contacts:7; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU