Amphenol 71-533722-98S

Circular MIL Spec Connector, Receptacles Aluminum 7.5A 30.4mm*26.97mm
$ 62.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 71-533722-98S.

IHS

Datasheet1 page18 years ago

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-76.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonKPT07A10-6SEX
CIRCULAR CONNECTOR METAL COMMERCIAL KPT SERIES
ITT / CannonKPT07A10-6SWEX
Conn Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port
ITT / CannonKPT02E10-98SEX
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Conn Cylindrical Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol 71-533722-98S provided by its distributors.

Circular MIL Spec Connector,Receptacles Aluminum 7.5A 30.4mm*26.97mm
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Miniature Bayonet, Circular Industrial, Mil - C - 26482 Series I, Receptacle Rohs Compliant: No |Amphenol Industrial 71-533722-98S
CIRCULAR, SIZE 10, 6WAY, SKT; Product Range: -; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: PCB Socket; Coupling Style: -; Connector Body Material: Aluminium Alloy

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7153372298S