LEMO EPG.00.302.HLN

Circular Connector, 00 Series, Receptacle, 2, Socket, Through Hole, Pcb Mount
$ 30.904
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EPG.00.302.HLN.

IHS

Datasheet2 pages6 years ago

Upverter

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-21.79%

CAD Models

Download LEMO EPG.00.302.HLN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port
ITT / CannonCA3102E14S-9PB111
Circular Connector, CA-B, Box Mount Receptacle, 2 Contacts, Solder Pin, Reverse Bayonet, 14S-9

Descriptions

Descriptions of LEMO EPG.00.302.HLN provided by its distributors.

Circular Connector, 00 Series, Receptacle, 2, Socket, Through Hole, Pcb Mount
Circular Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
Circular Push Pull Connectors ELBOW RECEPTACLE
CONN RCPT FMALE 2POS GOLD SOLDER
Circular Connector, Rcpt, 2Pos, Pcb; Product Range:00 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Push-Pull; Connector Body Material:Pps Rohs Compliant: Yes |Lemo EPG.00.302.HLN

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU