ITT / Cannon CA3100E10SL-4P-B-13

Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port
$ 49.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E10SL-4P-B-13.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-40.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102E22-11PB
Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port Automotive
ITT / CannonCA3100R10SL-4SB
Conn Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port Automotive
ITT / CannonCA3100F10SL-4S-B
Conn MIL-C-5015 Circular SKT 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100E10SL-4P-B-13 provided by its distributors.

Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Reverse Bayonet Lock 2pin Aluminum Alloy 22A , , 55mm*25.4mm
SQR FL RECEPT SZ 10SL OD CAD 10SL-04 PIN
CONN RCPT MALE 2POS SILVER SLDR
Circular Conn, Rcpt, 10Sl-4, Flange; Product Range:Ca-B Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Reverse Bayonet; Contact Plating:Silverrohs Compliant: No |Itt Cannon CA3100E10SL-4PB13

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3100E10SL-4PB13
  • CA3100E10SL4PB13