LEMO EGG.2B.302.CLL

Circular Connector, 2 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 26.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.2B.302.CLL.

IHS

Datasheet5 pages2 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+6.10%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Jbx Double Nut Receptacle Sz0 2 Position Female Solder |Souriau-Sunbank/eaton JBXEA0G02FSSDS
Amphenol IndustrialAPSEPB2
Amphe-PPM Push - Pull Connectors 16MMBOX MT RECPT NKL 2P 2.5MM PIN
Amphenol IndustrialAPSEPB7E2
Circular Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A18-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol IndustrialPT02A-10-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of LEMO EGG.2B.302.CLL provided by its distributors.

Circular Connector, 2 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Circular Push Pull Connectors RECP SIZE 2 2-PIN FE MALE SLDR
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Front panel mount receptacle s ize 2 B-series 2-pin
Female Sockets,Push-Pull,Receptacle 2pin Brass 25A
CIRCULAR CONN, RCPT, 2POS, SOLDER;
Circular Connector, Receptacle, Size 2, 2 Position, Panel; Rango De Producto:Serie 2B; Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Lemo EGG.2B.302.CLL

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU