Amphenol Industrial APSEPB7E2

Circular Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial APSEPB7E2.

IHS

Datasheet3 pages20 years ago

Factory Futures

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol IndustrialAPSEPB2
Amphe-PPM Push - Pull Connectors 16MMBOX MT RECPT NKL 2P 2.5MM PIN
Amphenol IndustrialMS3102A18-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E10SL-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Panel 2 Terminal 1 Port
ITT / CannonMS3102R12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial APSEPB7E2 provided by its distributors.

Circular Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Amphe-PPM Push - Pull Connectors 16MM JAM NUT REC NKL 2P 2.5MM PIN PG13.5
Sealed 16mm Jam Nut Recpt w/ PG13.5, 2 - 2.5mm Pin
CONN RCPT MALE 2POS SOLDER CUP
CONN RCPT 16MM 2POS IP67 W/PIN
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:2; Contact Termination:Solder; Series:APS; Connector Shell Size:E; Contact Gender:Pin; Connector Mounting:Panel; Insert Arrangement:16-2 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS