LEMO EGG.1B.308.CLL

Circular Connector Receptacle 8 LV-Pin with Solder termination and mechanical alignment key
$ 31.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.1B.308.CLL.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+125%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular SKT 7 POS Solder ST Panel Mount 7 Terminal 1 Port Blister
Amphenol IndustrialAPSDPF2
Amphe-PPM Push - Pull Connectors 12MMBOX MT RECPT NKL 7P 1MM PIN
Amphenol IndustrialAPSFPC2
Amphe-PPM Push - Pull Connectors 18MM BOX MT RECPT 8P, 3-1.5MM 5-1MM P

Descriptions

Descriptions of LEMO EGG.1B.308.CLL provided by its distributors.

Circular Connector Receptacle 8 LV-Pin with Solder termination and mechanical alignment key
Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Socket
SOCKET, PANEL MOUNT, 1B, 8WAY; Product Range: 1B Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Mate
Socket, Panel Mount, 1B, 8Way; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Receptacle; Connector Mounting Orientation:Panel; No. Of Contacts:8; Contact Termination:Solder; Contact Rohs Compliant: Yes |Lemo EGG.1B.308.CLL
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 8 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 316 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Series = B-Serie 1B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU