LEMO EGG.0B.303.CLL

Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 14.755
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.0B.303.CLL.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-21.94%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialPT02A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02A-8-3SW
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT01E-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT04E-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO EGG.0B.303.CLL provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
SOCKET, PANEL MOUNT, 0B, 3WAY; Product Range: 0B Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Mate
SOCKET, PANEL MOUNT, 0B, 3WAY; Connector Type:Circular; Connector Body Material:Brass UNS C 38500; Gender:Receptacle; Connector Mounting Orientation:Panel; No. of Contacts:3; Contact Termination:Solder; Connector Type:Circular; RoHS Compliant: Yes
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Beryllium Copper / Contact Plating = Copper Nickel / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-3.2 / Standards Met = CE / Standards Met = UL Listed / Current Rating A = 8 / Voltage Rating V = 400 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Series = B-Serie 0B

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU