LEM LAX 100-NP

LEM Current Transformers, LAXseries, 160A, 50 mAoutput, turns_ratio 160: 1
$ 19.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LAX 100-NP.

Sager Electronics

Datasheet12 pages19 years ago

iiiC

Inventory History

3 month trend:
+26.73%

CAD Models

Download LEM LAX 100-NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-06-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Current Sensor, Bidirectional, ±0.5%, 100A, ±1%, 3.5μs, 15mA, Bracket Mount
HoneywellCSNB121
Sensor; Closed Loop Linear; Magnetoresistive or Hall Effect Sensing Mode; 25 mA
LEM Current Transformers, LAHseries, 100A, 50 mA Valid value output, turns_ratio 100:1
Open Loop Current Sensor DC Current 15V 4-Pin
Current Transducer, Analog, +/-0.625V; |Lem HAIS 100-TP
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box

Descriptions

Descriptions of LEM LAX 100-NP provided by its distributors.

LEM Current Transformers, LAXseries, 160A, 50 mAoutput, turns_ratio 160:1
Closed Loop Current Sensor AC/DC Current ±12V/±15V
Current Sensor, 9 Pin, Plastic
SENSOR CURRENT HALL SELECTABLE

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAX 100NP
  • LAX-100-NP
  • LAX100-NP
  • LAX100NP