LEM LAH 100-P

LEM Current Transformers, LAHseries, 100A, 50 mA Valid value output, turns_ratio 100: 1
$ 17.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LAH 100-P.

IHS

Datasheet3 pages3 years ago

Sager Electronics

element14 APAC

SindoPower, Semikron-group

DigiKey

Inventory History

3 month trend:
-86.16%

CAD Models

Download LEM LAH 100-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SENSOR CURRENT HALL 100A AC/DC
LEM Current Transformer, LA Series, 150A, 50mA RMS Output, 150:1 Ratio
LEM Current Transformer, LA Series, 130A, 130mA Output, Turns Ratio 130:1
SENSOR CURRENT HALL 100A AC/DC
HoneywellCSNB121
Sensor; Closed Loop Linear; Magnetoresistive or Hall Effect Sensing Mode; 25 mA
LEM Current Transformers, LAXseries, 160A, 50 mAoutput, turns_ratio 160:1

Descriptions

Descriptions of LEM LAH 100-P provided by its distributors.

LEM Current Transformers, LAHseries, 100A, 50 mA Valid value output, turns_ratio 100:1
Current Transducer Current Sensor, 9 Pin, Plastic/epoxy
CURRENT TRANSDUCER, 100A, PCB; Sensor Output: Closed Loop; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Current Measuring Range DC: -; Current Measuring Range AC: -; Response Time: -; Accuracy %: 0.25%; Product Range: -;
Sensor Measuring Range = 160 A / Secondary Current mA = 50 / Primary Current = 100 A / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 200 / Accuracy (%) % = 0.25 / Response Time ns = 500 / Linearity (±) % = 0.15 / Mounting Type = PCB / Series = LAH / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAH 100P
  • LAH-100-P
  • LAH100-P
  • LAH100P