LEM HO 100-S

Current Sensor, Bidirectional, ±0.5%, 100A, ±1%, 3.5μs, 15mA, Bracket Mount
$ 14.436
Production

Price and Stock

Inventory History

3 month trend:
+10.10%

Supply Chain

Introduction Date2022-03-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
Open Loop Current Sensor AC/DC Current 5V 4-Pin
SENSOR CURRENT HALL 100A AC/DC
SENSOR CURRENT HALL 120A AC/DC
Open Loop Current Sensor DC Current ±15V 5-Pin Box
SENSOR CURRENT HALL 100A AC/DC / Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of LEM HO 100-S provided by its distributors.

Current Sensor, Bidirectional, ±0.5%, 100A, ±1%, 3.5μs, 15mA, Bracket Mount
SENSOR CURRENT HALL 100A AC/DC
CURRENT SENSOR HE/OL 100A
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 100S
  • HO100-S
  • HO100S