Honeywell CSNB121

Sensor; Closed Loop Linear; Magnetoresistive or Hall Effect Sensing Mode; 25 mA
$ 66.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNB121.

IHS

Datasheet9 pages28 years ago

element14 APAC

Master Electronics

Agility

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.72%

CAD Models

Download Honeywell CSNB121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HoneywellCSNE151-204
Closed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin
HoneywellCSNA111
Closed Loop Current Sensor Sensor/Transducer, Single-ended, 3 Pin, Plastic/epoxy
LEM Current Transformer, LA Series, 130A, 130mA Output, Turns Ratio 130:1
Allegro MicroSystemsACS770LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS758LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS759LCB-100B-PFF-T
Current Sensor AC/DC Current 3.3V 5-Pin Case CB-PFF Tube

Descriptions

Descriptions of Honeywell CSNB121 provided by its distributors.

Sensor; Closed Loop Linear; Magnetoresistive or Hall Effect Sensing Mode; 25 mA
Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
Current Sensor, -100A To 100A, Current; |Honeywell CSNB121
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 50 A nominal, ±100 A range, 2000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO