LEM HO 8-NSM-0000

Sensor Current Hall 8A Ac/dc
$ 7.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 8-NSM-0000.

Newark

Datasheet16 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-70.90%

CAD Models

Download LEM HO 8-NSM-0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 8A AC/DC
CURRENT SENSOR, 8A, 3.14VDC-3.46VDC; Sensor Output:Voltage; Supply Voltage DC Min:3.14V; Max:3.46V; Current Measuring Range DC:-20A
SENSOR CURRENT HALL 8A AC/DC
Current Sensor Current Sensor DC Current 5V
Current Sensor Current Sensor DC Current 5V
Current Sensor Current Sensor AC/DC Current 5V

Descriptions

Descriptions of LEM HO 8-NSM-0000 provided by its distributors.

SENSOR CURRENT HALL 8A AC/DC
CURRENT SENSOR HE/OL 8A
Industrial Current Sensors
LEM , HO, 20A, 19 ¡ú 25 , 20:1
Current Sensor
Current Sensor, 8A, 4.5Vdc-5.5Vdc; Sensor Output:Voltage; Supply Voltage Dc Min:4.5V; Supply Voltage Dc Max:5.5V; Current Measuring Range Dc:-20A To 20A; Current Measuring Range Ac:-20A To 20A; Response Time:3.5Μs; Accuracy %:1%; Rohs Compliant: Yes |Lem HO 8-NSM-0000

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 8NSM0000
  • HO8-NSM-0000
  • HO8NSM0000