LEM HO 8-NSM/SP33-1000

Sensor Current Hall 8A Ac/dc
$ 8.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 8-NSM/SP33-1000.

Newark

Datasheet15 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-2.88%

CAD Models

Download LEM HO 8-NSM/SP33-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 8A AC/DC
CURRENT SENSOR, 8A, 3.14VDC-3.46VDC; Sensor Output:Voltage; Supply Voltage DC Min:3.14V; Max:3.46V; Current Measuring Range DC:-20A
SENSOR CURRENT HALL 8A AC/DC
Current Sensor Current Sensor DC Current 5V
Current Sensor Current Sensor DC Current 5V
Current Sensor Current Sensor AC/DC Current 5V

Descriptions

Descriptions of LEM HO 8-NSM/SP33-1000 provided by its distributors.

SENSOR CURRENT HALL 8A AC/DC
CURRENT SENSOR HE/OL 8A
Industrial Current Sensors
LEM , HO, 20A, 25 mA, 20:1
Current Sensor
Current Transducer, 8A, Analog; Sensor Output Type:Analog; Supply Voltage Range:3.14V To 3.46V; Measured Current:Ac/Dc/Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:Voltage Rohs Compliant: Yes |Lem HO 8-NSM/SP33-1000

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO8-NSM/SP33-1000
  • HO8-NSMSP33-1000